
0735912095 | |
|---|---|
DigiKey Part Number | 900-0735912095TR-ND - Tape & Reel (TR) 900-0735912095CT-ND - Cut Tape (CT) 900-0735912095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912095 |
Description | SMSJ ISOLATOR/758-803 MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 758 MHz ~ 803 MHz Isolator 130 W 22dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolator | |
Frequency | 758 MHz ~ 803 MHz | |
Isolation | 22dB (Min) | |
Power - Average Forward | 130 W | |
Insertion Loss | 0.25dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,35000 Kč | 331,35 Kč |
| 10 | 288,40800 Kč | 2 884,08 Kč |
| 25 | 273,50320 Kč | 6 837,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 272,54350 Kč | 21 803,48 Kč |
| 160 | 262,43038 Kč | 41 988,86 Kč |
| 240 | 256,79067 Kč | 61 629,76 Kč |
| 400 | 249,96230 Kč | 99 984,92 Kč |
| 560 | 245,62748 Kč | 137 551,39 Kč |
| 800 | 241,16833 Kč | 192 934,66 Kč |
| Unit Price without VAT: | 331,35000 Kč |
|---|---|
| Unit Price with VAT: | 400,93350 Kč |

