717 MHz ~ 756 MHz Isolator 100 W 22dB (Min) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0735912094

DigiKey Part Number
900-0735912094TR-ND - Tape & Reel (TR)
900-0735912094CT-ND - Cut Tape (CT)
900-0735912094DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0735912094
Description
SMSJ ISOLATOR/717-756MHZ/
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
717 MHz ~ 756 MHz Isolator 100 W 22dB (Min) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolator
Frequency
717 MHz ~ 756 MHz
Isolation
22dB (Min)
Power - Average Forward
100 W
Insertion Loss
0.25dB (Max)
VSWR
-
Connector Type
-
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1316,65000 Kč316,65 Kč
10275,45200 Kč2 754,52 Kč
25261,18160 Kč6 529,54 Kč
100241,59880 Kč24 159,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
240245,15079 Kč58 836,19 Kč
480236,35129 Kč113 448,62 Kč
720231,44492 Kč166 640,34 Kč
Manufacturers Standard Package
Unit Price without VAT:316,65000 Kč
Unit Price with VAT:383,14650 Kč