
0735912092 | |
|---|---|
DigiKey Part Number | 900-0735912092TR-ND - Tape & Reel (TR) 900-0735912092CT-ND - Cut Tape (CT) 900-0735912092DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912092 |
Description | SMSJ ISOLATOR/617-652MHZ/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 617 MHz ~ 652 MHz Isolator 100 W 20dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolator | |
Frequency | 617 MHz ~ 652 MHz | |
Isolation | 20dB (Min) | |
Power - Average Forward | 100 W | |
Insertion Loss | 0.35dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,91000 Kč | 376,91 Kč |
| 10 | 328,24100 Kč | 3 282,41 Kč |
| 25 | 311,35000 Kč | 7 783,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 262,57163 Kč | 21 005,73 Kč |
| 160 | 252,86381 Kč | 40 458,21 Kč |
| 240 | 247,45067 Kč | 59 388,16 Kč |
| 400 | 240,89535 Kč | 96 358,14 Kč |
| 560 | 236,73336 Kč | 132 570,68 Kč |
| 800 | 232,45211 Kč | 185 961,69 Kč |
| Unit Price without VAT: | 376,91000 Kč |
|---|---|
| Unit Price with VAT: | 456,06110 Kč |

