
0735912091 | |
|---|---|
DigiKey Part Number | 900-0735912091TR-ND - Tape & Reel (TR) 900-0735912091CT-ND - Cut Tape (CT) 900-0735912091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912091 |
Description | SMSJ ISOLATOR/617-652MHZ/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 617 MHz ~ 652 MHz Isolator 100 W 20dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolator | |
Frequency | 617 MHz ~ 652 MHz | |
Isolation | 20dB (Min) | |
Power - Average Forward | 100 W | |
Insertion Loss | 0.35dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,91000 Kč | 376,91 Kč |
| 10 | 328,24100 Kč | 3 282,41 Kč |
| 25 | 311,35000 Kč | 7 783,75 Kč |
| 100 | 288,20170 Kč | 28 820,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 274,94517 Kč | 65 986,84 Kč |
| 480 | 265,13781 Kč | 127 266,15 Kč |
| 720 | 259,67089 Kč | 186 963,04 Kč |
| Unit Price without VAT: | 376,91000 Kč |
|---|---|
| Unit Price with VAT: | 456,06110 Kč |

