617 MHz ~ 652 MHz Isolator 100 W 20dB (Min) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0735912091

DigiKey Part Number
900-0735912091TR-ND - Tape & Reel (TR)
900-0735912091CT-ND - Cut Tape (CT)
900-0735912091DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0735912091
Description
SMSJ ISOLATOR/617-652MHZ/
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
617 MHz ~ 652 MHz Isolator 100 W 20dB (Min) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolator
Frequency
617 MHz ~ 652 MHz
Isolation
20dB (Min)
Power - Average Forward
100 W
Insertion Loss
0.35dB (Max)
VSWR
-
Connector Type
-
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1376,91000 Kč376,91 Kč
10328,24100 Kč3 282,41 Kč
25311,35000 Kč7 783,75 Kč
100288,20170 Kč28 820,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
240292,58613 Kč70 220,67 Kč
480282,18863 Kč135 450,54 Kč
720276,39056 Kč199 001,20 Kč
Manufacturers Standard Package
Unit Price without VAT:376,91000 Kč
Unit Price with VAT:456,06110 Kč