
0735912089 | |
|---|---|
DigiKey Part Number | 900-0735912089TR-ND - Tape & Reel (TR) 900-0735912089CT-ND - Cut Tape (CT) 900-0735912089DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912089 |
Description | SMSJ ISOLATOR/2620-2690MH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.62 GHz ~ 2.69 GHz Isolator 150 W 28dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolator | |
Frequency | 2.62 GHz ~ 2.69 GHz | |
Isolation | 28dB (Min) | |
Power - Average Forward | 150 W | |
Insertion Loss | 0.18dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,80000 Kč | 298,80 Kč |
| 10 | 259,87100 Kč | 2 598,71 Kč |
| 25 | 246,37360 Kč | 6 159,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 203,01233 Kč | 24 361,48 Kč |
| 240 | 195,51054 Kč | 46 922,53 Kč |
| 360 | 191,32694 Kč | 68 877,70 Kč |
| 600 | 186,26097 Kč | 111 756,58 Kč |
| 840 | 183,04437 Kč | 153 757,27 Kč |
| Unit Price without VAT: | 298,80000 Kč |
|---|---|
| Unit Price with VAT: | 361,54800 Kč |

