
0735912088 | |
|---|---|
DigiKey Part Number | 900-0735912088TR-ND - Tape & Reel (TR) 900-0735912088CT-ND - Cut Tape (CT) 900-0735912088DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912088 |
Description | SMSJ ISOLATOR/2110-2170MH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.11 GHz ~ 2.17 GHz Isolator 150 W 28dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolator | |
Frequency | 2.11 GHz ~ 2.17 GHz | |
Isolation | 28dB (Min) | |
Power - Average Forward | 150 W | |
Insertion Loss | 0.18dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,80000 Kč | 298,80 Kč |
| 10 | 259,87100 Kč | 2 598,71 Kč |
| 25 | 246,37360 Kč | 6 159,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 225,56925 Kč | 27 068,31 Kč |
| 240 | 217,23392 Kč | 52 136,14 Kč |
| 360 | 212,58550 Kč | 76 530,78 Kč |
| 600 | 206,95663 Kč | 124 173,98 Kč |
| 840 | 203,38263 Kč | 170 841,41 Kč |
| Unit Price without VAT: | 298,80000 Kč |
|---|---|
| Unit Price with VAT: | 361,54800 Kč |

