
0735912087 | |
|---|---|
DigiKey Part Number | 900-0735912087TR-ND - Tape & Reel (TR) 900-0735912087CT-ND - Cut Tape (CT) 900-0735912087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912087 |
Description | SMSJ ISOLATOR/2110-2170MH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.11 GHz ~ 2.17 GHz Isolator 150 W 28dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolator | |
Frequency | 2.11 GHz ~ 2.17 GHz | |
Isolation | 28dB (Min) | |
Power - Average Forward | 150 W | |
Insertion Loss | 0.18dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,80000 Kč | 298,80 Kč |
| 10 | 259,87100 Kč | 2 598,71 Kč |
| 25 | 246,37360 Kč | 6 159,34 Kč |
| 100 | 227,84720 Kč | 22 784,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 226,22603 Kč | 81 441,37 Kč |
| 720 | 218,18964 Kč | 157 096,54 Kč |
| Unit Price without VAT: | 298,80000 Kč |
|---|---|
| Unit Price with VAT: | 361,54800 Kč |

