
0735912086 | |
|---|---|
DigiKey Part Number | 900-0735912086TR-ND - Tape & Reel (TR) 900-0735912086CT-ND - Cut Tape (CT) 900-0735912086DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912086 |
Description | SMSJ ISOLATOR/1805-1880MH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.805 GHz ~ 1.88 GHz Isolator 150 W 28dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolator | |
Frequency | 1.805 GHz ~ 1.88 GHz | |
Isolation | 28dB (Min) | |
Power - Average Forward | 150 W | |
Insertion Loss | 0.18dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,06000 Kč | 321,06 Kč |
| 10 | 279,29400 Kč | 2 792,94 Kč |
| 25 | 264,83520 Kč | 6 620,88 Kč |
| 100 | 244,99000 Kč | 24 499,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 243,31900 Kč | 87 594,84 Kč |
| 720 | 234,71010 Kč | 168 991,27 Kč |
| Unit Price without VAT: | 321,06000 Kč |
|---|---|
| Unit Price with VAT: | 388,48260 Kč |

