7.1 GHz ~ 8.5 GHz SMT Isolator -18dB (Max) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0735912084

DigiKey Part Number
900-0735912084TR-ND - Tape & Reel (TR)
900-0735912084CT-ND - Cut Tape (CT)
900-0735912084DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0735912084
Description
SMSJ ISOLATOR/7100-8500MH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7.1 GHz ~ 8.5 GHz SMT Isolator -18dB (Max) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolator
Frequency
7.1 GHz ~ 8.5 GHz
Isolation
-18dB (Max)
Insertion Loss
0.5dB (Max)
VSWR
-
Connector Type
SMT
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 381
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1478,75000 Kč478,75 Kč
10417,50300 Kč4 175,03 Kč
25396,26600 Kč9 906,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150323,34067 Kč48 501,10 Kč
300311,78377 Kč93 535,13 Kč
450305,33738 Kč137 401,82 Kč
Manufacturers Standard Package
Unit Price without VAT:478,75000 Kč
Unit Price with VAT:579,28750 Kč