
0735912084 | |
|---|---|
DigiKey Part Number | 900-0735912084TR-ND - Tape & Reel (TR) 900-0735912084CT-ND - Cut Tape (CT) 900-0735912084DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912084 |
Description | SMSJ ISOLATOR/7100-8500MH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7.1 GHz ~ 8.5 GHz SMT Isolator -18dB (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolator | |
Frequency | 7.1 GHz ~ 8.5 GHz | |
Isolation | -18dB (Max) | |
Insertion Loss | 0.5dB (Max) | |
VSWR | - | |
Connector Type | SMT | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,75000 Kč | 478,75 Kč |
| 10 | 417,50300 Kč | 4 175,03 Kč |
| 25 | 396,26600 Kč | 9 906,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 323,34067 Kč | 48 501,10 Kč |
| 300 | 311,78377 Kč | 93 535,13 Kč |
| 450 | 305,33738 Kč | 137 401,82 Kč |
| Unit Price without VAT: | 478,75000 Kč |
|---|---|
| Unit Price with VAT: | 579,28750 Kč |

