
0735912081 | |
|---|---|
DigiKey Part Number | 900-0735912081TR-ND - Tape & Reel (TR) 900-0735912081CT-ND - Cut Tape (CT) 900-0735912081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912081 |
Description | SMSJ ISOLATOR/5650-7150MH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5.65 GHz ~ 7.15 GHz SMT Isolator -18dB (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolator | |
Frequency | 5.65 GHz ~ 7.15 GHz | |
Isolation | -18dB (Max) | |
Insertion Loss | 0.5dB (Max) | |
VSWR | - | |
Connector Type | SMT | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,75000 Kč | 478,75 Kč |
| 10 | 417,50300 Kč | 4 175,03 Kč |
| 25 | 396,26600 Kč | 9 906,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 344,08580 Kč | 51 612,87 Kč |
| 300 | 331,82720 Kč | 99 548,16 Kč |
| 450 | 324,99444 Kč | 146 247,50 Kč |
| Unit Price without VAT: | 478,75000 Kč |
|---|---|
| Unit Price with VAT: | 579,28750 Kč |

