
0735912062 | |
|---|---|
DigiKey Part Number | 900-0735912062TR-ND - Tape & Reel (TR) 900-0735912062CT-ND - Cut Tape (CT) 900-0735912062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912062 |
Description | SMSJ CIRCULATOR/3400-3600 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.4 GHz ~ 3.6 GHz Circulator 100 W 20dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Circulator | |
Frequency | 3.4 GHz ~ 3.6 GHz | |
Isolation | 20dB (Min) | |
Power - Average Forward | 100 W | |
Insertion Loss | 0.25dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,22000 Kč | 181,22 Kč |
| 10 | 157,16200 Kč | 1 571,62 Kč |
| 25 | 148,82600 Kč | 3 720,65 Kč |
| 100 | 137,38220 Kč | 13 738,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 101,25985 Kč | 20 251,97 Kč |
| 400 | 97,46148 Kč | 38 984,59 Kč |
| 600 | 95,34203 Kč | 57 205,22 Kč |
| 1 000 | 92,77536 Kč | 92 775,36 Kč |
| 1 400 | 91,14643 Kč | 127 605,00 Kč |
| 2 000 | 89,47048 Kč | 178 940,96 Kč |
| Unit Price without VAT: | 181,22000 Kč |
|---|---|
| Unit Price with VAT: | 219,27620 Kč |


