
0735912054 | |
|---|---|
DigiKey Part Number | 900-0735912054TR-ND - Tape & Reel (TR) 900-0735912054CT-ND - Cut Tape (CT) 900-0735912054DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912054 |
Description | SMSJ ISOLATOR/753-803 MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 753 MHz ~ 803 MHz Isolator 130 W 22dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolator | |
Frequency | 753 MHz ~ 803 MHz | |
Isolation | 22dB (Min) | |
Power - Average Forward | 130 W | |
Insertion Loss | 0.3dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,54000 Kč | 520,54 Kč |
| 10 | 454,18700 Kč | 4 541,87 Kč |
| 25 | 431,18120 Kč | 10 779,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 348,61822 Kč | 62 751,28 Kč |
| 360 | 336,29294 Kč | 121 065,46 Kč |
| 540 | 329,42257 Kč | 177 888,19 Kč |
| Unit Price without VAT: | 520,54000 Kč |
|---|---|
| Unit Price with VAT: | 629,85340 Kč |

