
0735912050 | |
|---|---|
DigiKey Part Number | 900-0735912050TR-ND - Tape & Reel (TR) 900-0735912050CT-ND - Cut Tape (CT) 900-0735912050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912050 |
Description | SMSJ CIRCULATOR/2300-2400 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.3 GHz ~ 2.4 GHz Circulator 20 W 20dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Circulator | |
Frequency | 2.3 GHz ~ 2.4 GHz | |
Isolation | 20dB (Min) | |
Power - Average Forward | 20 W | |
Insertion Loss | 0.3dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,13000 Kč | 195,13 Kč |
| 10 | 169,26300 Kč | 1 692,63 Kč |
| 25 | 160,31680 Kč | 4 007,92 Kč |
| 100 | 148,02150 Kč | 14 802,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 134,88350 Kč | 40 465,05 Kč |
| 600 | 129,92060 Kč | 77 952,36 Kč |
| 900 | 127,15299 Kč | 114 437,69 Kč |
| 1 500 | 123,80207 Kč | 185 703,11 Kč |
| Unit Price without VAT: | 195,13000 Kč |
|---|---|
| Unit Price with VAT: | 236,10730 Kč |











