
0735912039 | |
|---|---|
DigiKey Part Number | 900-0735912039TR-ND - Tape & Reel (TR) 900-0735912039CT-ND - Cut Tape (CT) 900-0735912039DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912039 |
Description | SMSJ ISOLATOR/3400-3800MH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.4 GHz ~ 3.8 GHz Isolator 20 W 20dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolator | |
Frequency | 3.4 GHz ~ 3.8 GHz | |
Isolation | 20dB (Min) | |
Power - Average Forward | 20 W | |
Insertion Loss | 0.3dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,34000 Kč | 255,34 Kč |
| 10 | 221,88600 Kč | 2 218,86 Kč |
| 25 | 210,29080 Kč | 5 257,27 Kč |
| 100 | 194,35960 Kč | 19 435,96 Kč |
| 250 | 184,82524 Kč | 46 206,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 174,34444 Kč | 130 758,33 Kč |
| Unit Price without VAT: | 255,34000 Kč |
|---|---|
| Unit Price with VAT: | 308,96140 Kč |

