MCX Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCX Connector Jack, Female Socket 50 Ohms Panel Mount Solder
734155230
734155230

0734155230

DigiKey Part Number
WM16589-ND
Manufacturer
Manufacturer Product Number
0734155230
Description
CONN MCX JACK STR 50 OHM SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Panel Mount Solder
EDA/CAD Models
0734155230 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-174, 188, 316
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 781
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,05000 Kč54,05 Kč
1045,84700 Kč458,47 Kč
2542,96680 Kč1 074,17 Kč
8039,57525 Kč3 166,02 Kč
16037,68538 Kč6 029,66 Kč
32035,88591 Kč11 483,49 Kč
56034,49698 Kč19 318,31 Kč
1 04033,02315 Kč34 344,08 Kč
2 56030,99120 Kč79 337,47 Kč
Manufacturers Standard Package
Unit Price without VAT:54,05000 Kč
Unit Price with VAT:65,40050 Kč