
0734155122 | |
|---|---|
DigiKey Part Number | 900-0734155122-ND |
Manufacturer | |
Manufacturer Product Number | 0734155122 |
Description | SMP JACK R/A SRO47 50 OHMS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734155122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | 0.047" Semi Rigid | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,57000 Kč | 293,57 Kč |
| 10 | 249,40200 Kč | 2 494,02 Kč |
| 25 | 233,78440 Kč | 5 844,61 Kč |
| 50 | 222,62000 Kč | 11 131,00 Kč |
| 100 | 211,99860 Kč | 21 199,86 Kč |
| 400 | 192,25940 Kč | 76 903,76 Kč |
| 800 | 183,09384 Kč | 146 475,07 Kč |
| Unit Price without VAT: | 293,57000 Kč |
|---|---|
| Unit Price with VAT: | 355,21970 Kč |

