
0734154811 | |
|---|---|
DigiKey Part Number | 900-0734154811-ND |
Manufacturer | |
Manufacturer Product Number | 0734154811 |
Description | SMP JACK, RG316 50 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0734154811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-316 | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,05000 Kč | 151,05 Kč |
| 10 | 128,41500 Kč | 1 284,15 Kč |
| 25 | 120,35840 Kč | 3 008,96 Kč |
| 50 | 114,61200 Kč | 5 730,60 Kč |
| 100 | 109,14200 Kč | 10 914,20 Kč |
| 250 | 102,30976 Kč | 25 577,44 Kč |
| 500 | 97,42992 Kč | 48 714,96 Kč |
| 1 000 | 92,78394 Kč | 92 783,94 Kč |
| Unit Price without VAT: | 151,05000 Kč |
|---|---|
| Unit Price with VAT: | 182,77050 Kč |

