Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734153760 | |
|---|---|
DigiKey Part Number | 900-0734153760-ND |
Manufacturer | |
Manufacturer Product Number | 0734153760 |
Description | MMCX JACK RA SMT PCB RECERTACLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734153760 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Surface Mount, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734153761 | Molex | 0 | 900-0734153761-ND | 66,03447 Kč | Parametric Equivalent |
| 66011102111302 | Würth Elektronik | 1 663 | 732-66011102111302CT-ND | 145,78000 Kč | Parametric Equivalent |
| MMCX-J-P-H-RA-SM1 | Samtec Inc. | 410 | SAM9712-ND | 130,14000 Kč | Parametric Equivalent |
| RFPC-MMCX05-F-T | GCT | 0 | 2073-RFPC-MMCX05-F-T-ND | 68,18538 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 58,39299 Kč | 186 857,57 Kč |
| Unit Price without VAT: | 58,39299 Kč |
|---|---|
| Unit Price with VAT: | 70,65552 Kč |





