
0734153721 | |
|---|---|
DigiKey Part Number | 900-0734153721-ND |
Manufacturer | |
Manufacturer Product Number | 0734153721 |
Description | SMP JACK UT-47-TP CABLE R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734153721 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | UT-47 | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,10000 Kč | 302,10 Kč |
| 10 | 256,74600 Kč | 2 567,46 Kč |
| 25 | 240,65040 Kč | 6 016,26 Kč |
| 50 | 229,16560 Kč | 11 458,28 Kč |
| 100 | 218,23000 Kč | 21 823,00 Kč |
| 250 | 204,57624 Kč | 51 144,06 Kč |
| 500 | 194,82240 Kč | 97 411,20 Kč |
| 1 000 | 185,53646 Kč | 185 536,46 Kč |
| Unit Price without VAT: | 302,10000 Kč |
|---|---|
| Unit Price with VAT: | 365,54100 Kč |

