



0734153640 | |
|---|---|
DigiKey Part Number | WM8555-ND |
Manufacturer | |
Manufacturer Product Number | 0734153640 |
Description | CONN MCX PLUG R/A 75 OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734153640 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Spacer |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-179 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,99000 Kč | 163,99 Kč |
| 10 | 139,40600 Kč | 1 394,06 Kč |
| 25 | 130,66640 Kč | 3 266,66 Kč |
| 50 | 124,42580 Kč | 6 221,29 Kč |
| 100 | 118,48750 Kč | 11 848,75 Kč |
| 250 | 111,07104 Kč | 27 767,76 Kč |
| 500 | 105,77322 Kč | 52 886,61 Kč |
| 1 600 | 97,44818 Kč | 155 917,09 Kč |
| Unit Price without VAT: | 163,99000 Kč |
|---|---|
| Unit Price with VAT: | 198,42790 Kč |


