0734153581
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734153581

DigiKey Part Number
900-0734153581-ND
Manufacturer
Manufacturer Product Number
0734153581
Description
**SMP JACK RA SR .047
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMP Connector Jack, Female Socket Surface Mount, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
-
Impedance
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Cable Group
0.047" Semi Rigid
Fastening Type
Snap-On
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1191,00000 Kč191,00 Kč
10162,37000 Kč1 623,70 Kč
25152,20000 Kč3 805,00 Kč
50144,93460 Kč7 246,73 Kč
200131,43045 Kč26 286,09 Kč
400125,16110 Kč50 064,44 Kč
600121,63500 Kč72 981,00 Kč
1 000117,33398 Kč117 333,98 Kč
Manufacturers Standard Package
Unit Price without VAT:191,00000 Kč
Unit Price with VAT:231,11000 Kč