Parametric Equivalent
Parametric Equivalent

0734152230 | |
|---|---|
DigiKey Part Number | 0734152230-ND |
Manufacturer | |
Manufacturer Product Number | 0734152230 |
Description | CONN MCX PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Spacer |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RD-316 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16_MCX-50-2-11/133_NE | Huber+Suhner, Inc. | 0 | 3628-16_MCX-50-2-11/133_NE-ND | 133,29500 Kč | Parametric Equivalent |
| 16_MCX-50-2-11/133_NH-1 | Huber+Suhner, Inc. | 0 | 3628-16_MCX-50-2-11/133_NH-1-ND | 83,11010 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 45,38062 Kč | 145 217,98 Kč |
| Unit Price without VAT: | 45,38062 Kč |
|---|---|
| Unit Price with VAT: | 54,91055 Kč |


