734151699
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
734151699
0734151699
0734151699

0734151699

DigiKey Part Number
23-0734151699-ND
Manufacturer
Manufacturer Product Number
0734151699
Description
MCX JACK SMT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCX Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
189,88000 Kč89,88 Kč
1076,39000 Kč763,90 Kč
2571,61200 Kč1 790,30 Kč
5068,18520 Kč3 409,26 Kč
10064,93080 Kč6 493,08 Kč
25060,86480 Kč15 216,20 Kč
50057,95992 Kč28 979,96 Kč
1 00055,19521 Kč55 195,21 Kč
2 50051,74326 Kč129 358,15 Kč
Manufacturers Standard Package
Unit Price without VAT:89,88000 Kč
Unit Price with VAT:108,75480 Kč