



0734151061 | |
---|---|
DigiKey Part Number | WM9351TR-ND - Tape & Reel (TR) WM9351CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0734151061 |
Description | CONN MCX RCPT STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Receptacle, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734151061 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 165,81000 Kč | 165,81 Kč |
10 | 140,85200 Kč | 1 408,52 Kč |
25 | 132,03720 Kč | 3 300,93 Kč |
50 | 125,72980 Kč | 6 286,49 Kč |
100 | 119,72670 Kč | 11 972,67 Kč |
250 | 116,46468 Kč | 29 116,17 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 52,64303 Kč | 52 643,03 Kč |
2 000 | 50,13271 Kč | 100 265,42 Kč |
3 000 | 48,72061 Kč | 146 161,83 Kč |
Unit Price without VAT: | 165,81000 Kč |
---|---|
Unit Price with VAT: | 200,63010 Kč |