
0734130044 | |
|---|---|
DigiKey Part Number | 900-0734130044TR-ND - Tape & Reel (TR) 900-0734130044CT-ND - Cut Tape (CT) 900-0734130044DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0734130044 |
Description | SSMCX JACK VERT SMT TYPE 50 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SSMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734130044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 170 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,51000 Kč | 59,51 Kč |
| 10 | 50,64200 Kč | 506,42 Kč |
| 25 | 47,46280 Kč | 1 186,57 Kč |
| 50 | 45,19060 Kč | 2 259,53 Kč |
| 100 | 43,03100 Kč | 4 303,10 Kč |
| 250 | 40,33700 Kč | 10 084,25 Kč |
| 500 | 38,41120 Kč | 19 205,60 Kč |
| 1 000 | 38,03482 Kč | 38 034,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 33,81771 Kč | 77 780,73 Kč |
| 4 600 | 32,20547 Kč | 148 145,16 Kč |
| Unit Price without VAT: | 59,51000 Kč |
|---|---|
| Unit Price with VAT: | 72,00710 Kč |




