Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.13mm OD Coaxial Cable 2.559" (65.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734120232

DigiKey Part Number
0734120232-ND
Manufacturer
Manufacturer Product Number
0734120232
Description
COAX CBL U.FL TO U.FL 2.5"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.13mm OD Coaxial Cable 2.559" (65.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Style
U.FL (UMCC) to U.FL (UMCC)
1st Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
2.559" (65.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Color
Gray
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 099
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,54000 Kč95,54 Kč
1081,09400 Kč810,94 Kč
2576,00440 Kč1 900,11 Kč
5072,37600 Kč3 618,80 Kč
10068,91960 Kč6 891,96 Kč
25064,60328 Kč16 150,82 Kč
50061,52078 Kč30 760,39 Kč
1 00058,58652 Kč58 586,52 Kč
2 50054,92237 Kč137 305,92 Kč
Manufacturers Standard Package
Unit Price without VAT:95,54000 Kč
Unit Price with VAT:115,60340 Kč