
0734067022 | |
---|---|
DigiKey Part Number | 900-0734067022-ND |
Manufacturer | |
Manufacturer Product Number | 0734067022 |
Description | SMP RA J 086 CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0734067022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-405 (.086 Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 361,40000 Kč | 361,40 Kč |
10 | 307,15900 Kč | 3 071,59 Kč |
25 | 287,92040 Kč | 7 198,01 Kč |
50 | 274,17700 Kč | 13 708,85 Kč |
100 | 261,09780 Kč | 26 109,78 Kč |
250 | 244,76500 Kč | 61 191,25 Kč |
500 | 233,09478 Kč | 116 547,39 Kč |
Unit Price without VAT: | 361,40000 Kč |
---|---|
Unit Price with VAT: | 437,29400 Kč |