
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 40 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Features Full Detent |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Surface Mount, Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 177,33631 Kč | 567 476,19 Kč |
| Unit Price without VAT: | 177,33631 Kč |
|---|---|
| Unit Price with VAT: | 214,57694 Kč |

