
0734066062 | |
|---|---|
DigiKey Part Number | 900-0734066062-ND |
Manufacturer | |
Manufacturer Product Number | 0734066062 |
Description | SMP PLUG, R/A PCB, LIMITED DETEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734066062 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 40 GHz |
Series | Number of Ports 1 |
Packaging Bag | Features Limited Detent |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole, Right Angle | Voltage Rating 335 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,37000 Kč | 344,37 Kč |
| 10 | 292,67000 Kč | 2 926,70 Kč |
| 25 | 274,33480 Kč | 6 858,37 Kč |
| 50 | 261,24040 Kč | 13 062,02 Kč |
| 100 | 248,77590 Kč | 24 877,59 Kč |
| 250 | 233,21220 Kč | 58 303,05 Kč |
| 500 | 222,09332 Kč | 111 046,66 Kč |
| Unit Price without VAT: | 344,37000 Kč |
|---|---|
| Unit Price with VAT: | 416,68770 Kč |

