
| 0734066051 | |
|---|---|
| DigiKey Part Number | 900-0734066051-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0734066051 | 
| Description | SMP JACK RA | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0734066051 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Jack, Female Socket | |
| Contact Termination | Solder | |
| Shield Termination | Crimp | |
| Impedance | 50 Ohms | |
| Mounting Type | Free Hanging (In-Line), Right Angle | |
| Mounting Feature | - | |
| Cable Group | RG-178 | |
| Fastening Type | Snap-On | |
| Frequency - Max | 40 GHz | |
| Number of Ports | 1 | |
| Features | - | |
| Housing Color | Gold | |
| Ingress Protection | - | |
| Center Contact Material | Beryllium Copper | |
| Includes | - | |
| Body Material | Brass | |
| Body Finish | Gold | |
| Center Contact Plating | Gold | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Operating Temperature | - | |
| Voltage Rating | 335 V | |
| Mating Cycles | - | |
| Insertion Loss | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 214,09000 Kč | 214,09 Kč | 
| 10 | 181,88600 Kč | 1 818,86 Kč | 
| 25 | 170,48440 Kč | 4 262,11 Kč | 
| 50 | 162,34500 Kč | 8 117,25 Kč | 
| 100 | 154,59480 Kč | 15 459,48 Kč | 
| 250 | 144,92044 Kč | 36 230,11 Kč | 
| 500 | 138,00912 Kč | 69 004,56 Kč | 
| 1 000 | 131,42963 Kč | 131 429,63 Kč | 
| Unit Price without VAT: | 214,09000 Kč | 
|---|---|
| Unit Price with VAT: | 259,04890 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic