SMP Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734060241

DigiKey Part Number
900-0734060241-ND
Manufacturer
Manufacturer Product Number
0734060241
Description
SMP PLUG R/A PULL DETENT PCB TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0734060241 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
1
Features
Full Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1597,60000 Kč597,60 Kč
10507,87900 Kč5 078,79 Kč
25476,08360 Kč11 902,09 Kč
50453,36780 Kč22 668,39 Kč
100431,74620 Kč43 174,62 Kč
250404,74400 Kč101 186,00 Kč
500386,62820 Kč193 314,10 Kč
Manufacturers Standard Package
Unit Price without VAT:597,60000 Kč
Unit Price with VAT:723,09600 Kč