
| 0734060221 | |
|---|---|
| DigiKey Part Number | 900-0734060221-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0734060221 | 
| Description | COAX ADAPT SMP TO SMP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket 50 Ohms | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0734060221 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Adapter Type | Jack to Jack | |
| Conversion Type | Same Series | |
| Adapter Series | ||
| Center Gender | Female to Female | |
| Convert From (Adapter End) | SMP Jack, Female Socket | |
| Convert To (Adapter End) | SMP Jack, Female Socket | |
| Impedance | 50 Ohms | |
| Style | Straight | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Fastening Type | Snap-On, Snap-On | |
| Frequency - Max | 40 GHz | |
| Ingress Protection | - | |
| Center Contact Plating | Gold | |
| Features | - | |
| Includes | - | |
| Body Material | Beryllium Copper | |
| Body Finish | Gold | |
| Center Contact Material | Beryllium Copper | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Mating Cycles | - | |
| Insertion Loss | - | |
| Operating Temperature | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 325,82000 Kč | 325,82 Kč | 
| 10 | 276,84500 Kč | 2 768,45 Kč | 
| 25 | 259,50920 Kč | 6 487,73 Kč | 
| 50 | 247,11700 Kč | 12 355,85 Kč | 
| 100 | 235,32830 Kč | 23 532,83 Kč | 
| 250 | 220,60600 Kč | 55 151,50 Kč | 
| 500 | 210,08776 Kč | 105 043,88 Kč | 
| 1 000 | 200,07341 Kč | 200 073,41 Kč | 
| Unit Price without VAT: | 325,82000 Kč | 
|---|---|
| Unit Price with VAT: | 394,24220 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic