0734060171
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734060171

DigiKey Part Number
900-0734060171-ND
Manufacturer
Manufacturer Product Number
0734060171
Description
SMP JACK RA 50 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0734060171 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
1.13mm Coaxial Cable
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1201,82000 Kč201,82 Kč
10171,46200 Kč1 714,62 Kč
25160,71400 Kč4 017,85 Kč
50153,04060 Kč7 652,03 Kč
100145,73350 Kč14 573,35 Kč
250136,61388 Kč34 153,47 Kč
500130,09866 Kč65 049,33 Kč
1 000123,89619 Kč123 896,19 Kč
Manufacturers Standard Package
Unit Price without VAT:201,82000 Kč
Unit Price with VAT:244,20220 Kč