
0734060141 | |
|---|---|
DigiKey Part Number | 900-0734060141-ND |
Manufacturer | |
Manufacturer Product Number | 0734060141 |
Description | SMP JACK R/A FOR RG178 50 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0734060141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-178 | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,21000 Kč | 217,21 Kč |
| 10 | 184,65300 Kč | 1 846,53 Kč |
| 25 | 173,08080 Kč | 4 327,02 Kč |
| 50 | 164,81260 Kč | 8 240,63 Kč |
| 100 | 156,94590 Kč | 15 694,59 Kč |
| 250 | 147,12504 Kč | 36 781,26 Kč |
| 500 | 140,10926 Kč | 70 054,63 Kč |
| 1 000 | 133,42950 Kč | 133 429,50 Kč |
| Unit Price without VAT: | 217,21000 Kč |
|---|---|
| Unit Price with VAT: | 262,82410 Kč |

