
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | - | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 54,86800 Kč | 548,68 Kč |
| 25 | 51,42840 Kč | 1 285,71 Kč |
| 50 | 48,97160 Kč | 2 448,58 Kč |
| 100 | 46,63030 Kč | 4 663,03 Kč |
| 250 | 43,71028 Kč | 10 927,57 Kč |
| 500 | 41,62392 Kč | 20 811,96 Kč |
| 1 600 | 38,34589 Kč | 61 353,42 Kč |
| 3 200 | 36,51749 Kč | 116 855,97 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |

