0734042740
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734042740

DigiKey Part Number
900-0734042740-ND
Manufacturer
Manufacturer Product Number
0734042740
Description
SMB PLUG STR RD316 50 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMB Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RD-316
Fastening Type
Snap-On
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 736
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1208,72000 Kč208,72 Kč
10177,32600 Kč1 773,26 Kč
25166,22360 Kč4 155,59 Kč
50158,28720 Kč7 914,36 Kč
100150,73210 Kč15 073,21 Kč
250146,21660 Kč36 554,15 Kč
Unit Price without VAT:208,72000 Kč
Unit Price with VAT:252,55120 Kč