0734036810 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 59,86000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 31,43271 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 29,61676 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 50,71515 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 4 140
Unit Price: 52,97000 Kč
Datasheet
SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734036810

DigiKey Part Number
900-0734036810-ND
Manufacturer
Manufacturer Product Number
0734036810
Description
SMB FAKRA JACK R/A PCB 50 OHMS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0734036810 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Code Z
Series
Housing Color
Blue, Water
Packaging
Bulk
Center Contact Material
Brass, Phosphor Bronze
Part Status
Active
Body Material
Zinc Alloy
Connector Style
Body Finish
Tin
Connector Type
Jack, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polyester
Shield Termination
Solder
Operating Temperature
-40°C ~ 105°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Through Hole, Right Angle
Mating Cycles
50
Fastening Type
Locking Ramp
Insertion Loss
0.10dB
Frequency - Max
6 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0734035120Molex0WM25509-ND59,86000 KčParametric Equivalent
0734035360Molex0900-0734035360-ND31,43271 KčParametric Equivalent
0734036090Molex0900-0734036090-ND29,61676 KčParametric Equivalent
0734036510Molex0900-0734036510-ND50,71515 KčParametric Equivalent
2011260011Molex4 140900-2011260011CT-ND52,97000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 08052,54389 Kč56 747,40 Kč
Unit Price without VAT:52,54389 Kč
Unit Price with VAT:63,57811 Kč