
0734036802 | |
|---|---|
DigiKey Part Number | WM25504-ND |
Manufacturer | |
Manufacturer Product Number | 0734036802 |
Description | SMB FAKRA JACK R/A PCB 50 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734036802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code C | |
Housing Color | Blue | |
Ingress Protection | - | |
Center Contact Material | Brass, Phosphor Bronze | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 50 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 48,52600 Kč | 485,26 Kč |
| 25 | 45,48160 Kč | 1 137,04 Kč |
| 54 | 43,06926 Kč | 2 325,74 Kč |
| 108 | 41,01222 Kč | 4 429,32 Kč |
| 270 | 38,44267 Kč | 10 379,52 Kč |
| 540 | 36,60807 Kč | 19 768,36 Kč |
| 1 026 | 34,98746 Kč | 35 897,13 Kč |
| 2 538 | 32,82323 Kč | 83 305,36 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |




