
0734035354 | |
|---|---|
DigiKey Part Number | 900-0734035354-ND |
Manufacturer | |
Manufacturer Product Number | 0734035354 |
Description | SMB J FAKRA 50 OHM LATCH UP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734035354 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Number of Ports | 1 | |
Features | Code E | |
Housing Color | Green | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| 10 | 39,34600 Kč | 393,46 Kč |
| 25 | 36,88160 Kč | 922,04 Kč |
| 50 | 35,11660 Kč | 1 755,83 Kč |
| 100 | 33,44040 Kč | 3 344,04 Kč |
| 250 | 31,34532 Kč | 7 836,33 Kč |
| 540 | 29,68698 Kč | 16 030,97 Kč |
| 1 080 | 28,27048 Kč | 30 532,12 Kč |
| 2 700 | 26,50186 Kč | 71 555,02 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |

