



0734035123 | |
|---|---|
DigiKey Part Number | WM25503-ND |
Manufacturer | |
Manufacturer Product Number | 0734035123 |
Description | SMB JACK FAKRA R/A PCB 50 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734035123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code N | |
Housing Color | Green | |
Ingress Protection | - | |
Center Contact Material | Brass, Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tin, Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 50 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 58,98300 Kč | 589,83 Kč |
| 25 | 55,27520 Kč | 1 381,88 Kč |
| 54 | 52,35111 Kč | 2 826,96 Kč |
| 108 | 49,85083 Kč | 5 383,89 Kč |
| 270 | 46,72911 Kč | 12 616,86 Kč |
| 540 | 44,49904 Kč | 24 029,48 Kč |
| 1 026 | 42,52975 Kč | 43 635,52 Kč |
| 2 538 | 39,89901 Kč | 101 263,69 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |

