SMB Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0733960520

DigiKey Part Number
900-0733960520-ND
Manufacturer
Manufacturer Product Number
0733960520
Description
SMB JACK R/A PCB RECEPTAC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 193
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,21000 Kč80,21 Kč
1068,22300 Kč682,23 Kč
2563,94320 Kč1 598,58 Kč
5060,89000 Kč3 044,50 Kč
10057,98180 Kč5 798,18 Kč
25054,35040 Kč13 587,60 Kč
50051,75672 Kč25 878,36 Kč
1 60047,68121 Kč76 289,94 Kč
3 20045,40811 Kč145 305,95 Kč
Manufacturers Standard Package
Unit Price without VAT:80,21000 Kč
Unit Price with VAT:97,05410 Kč