0733910480 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 90,49701 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 125,01310 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 65,70589 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 53,36327 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 74,11672 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 480,05600 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 10
Unit Price: 519,28000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 10
Unit Price: 485,26000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 303,00000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 773,62900 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 428,52300 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 60
Unit Price: 305,52000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 10
Unit Price: 215,44000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 389
Unit Price: 151,40000 Kč
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0733910480

DigiKey Part Number
900-0733910480-ND
Manufacturer
Manufacturer Product Number
0733910480
Description
SMA JACK FLGMT 2 HOLES
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
500 V
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 20086,51298 Kč103 815,58 Kč
Unit Price without VAT:86,51298 Kč
Unit Price with VAT:104,68071 Kč