
0733860183 | |
|---|---|
DigiKey Part Number | 900-0733860183-ND |
Manufacturer | |
Manufacturer Product Number | 0733860183 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Plug, Male Pin | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 901-294 | Amphenol RF | 0 | ARF1106-ND | 161,99000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 351,99086 Kč | 118 268,93 Kč |
| Unit Price without VAT: | 351,99086 Kč |
|---|---|
| Unit Price with VAT: | 425,90894 Kč |


