




Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Brass, Stainless Steel |
Conversion Type Between Series | Body Finish Nickel, Passivated |
Adapter Series | Center Contact Material Brass |
Center Gender Male to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC Plug, Male Pin | Base Product Number |
Convert To (Adapter End) SMA Plug, Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,36000 Kč | 529,36 Kč |
| 10 | 449,88200 Kč | 4 498,82 Kč |
| 25 | 421,71560 Kč | 10 542,89 Kč |
| 50 | 401,58680 Kč | 20 079,34 Kč |
| 100 | 382,43240 Kč | 38 243,24 Kč |
| 250 | 358,51396 Kč | 89 628,49 Kč |
| 500 | 341,42454 Kč | 170 712,27 Kč |
| Unit Price without VAT: | 529,36000 Kč |
|---|---|
| Unit Price with VAT: | 640,52560 Kč |






