



0733660062 | |
|---|---|
DigiKey Part Number | WM14943TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0733660062 |
Description | CONN MCX JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0733660062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 61,01563 Kč | 36 609,38 Kč |
| 1 200 | 58,10514 Kč | 69 726,17 Kč |
| 1 800 | 56,46841 Kč | 101 643,14 Kč |
| 3 000 | 54,47140 Kč | 163 414,20 Kč |
| Unit Price without VAT: | 61,01563 Kč |
|---|---|
| Unit Price with VAT: | 73,82891 Kč |


