Image for 0733580320 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0733580320

DigiKey Part Number
900-0733580320-ND
Manufacturer
Manufacturer Product Number
0733580320
Description
SSMCX 4 PORT JACK VERT SMT 50 OH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSMCX Connector Jack, Female Socket 50 Ohms Surface Mount, Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
4
Series
Features
Board Guide
Packaging
Tray
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Voltage Rating
170 V
Mounting Type
Surface Mount, Through Hole
Base Product Number
Fastening Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 080500,83166 Kč540 898,19 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:500,83166 Kč
Unit Price with VAT:606,00631 Kč