
0733000442 | |
|---|---|
DigiKey Part Number | 0733000442-ND |
Manufacturer | |
Manufacturer Product Number | 0733000442 |
Description | SMPM PLUG, SMT SB PCB VERT 50 OH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0733000442 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | - | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 500 | 62,82078 Kč | 659 618,19 Kč |
| Unit Price without VAT: | 62,82078 Kč |
|---|---|
| Unit Price with VAT: | 76,01314 Kč |

