
0732870121 | |
|---|---|
DigiKey Part Number | 900-0732870121-ND |
Manufacturer | |
Manufacturer Product Number | 0732870121 |
Description | SMA M-F 18 GHZ 15DB ATTENUATOR W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | 0732870121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 15dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 031,42000 Kč | 1 031,42 Kč |
| 10 | 876,64600 Kč | 8 766,46 Kč |
| 25 | 821,78600 Kč | 20 544,65 Kč |
| 50 | 782,59120 Kč | 39 129,56 Kč |
| 100 | 745,27990 Kč | 74 527,99 Kč |
| 250 | 702,38312 Kč | 175 595,78 Kč |
| Unit Price without VAT: | 1 031,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 248,01820 Kč |

